There are no models available for this part yet.
Overview of JTP02RE-14-18A-023 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for JTP02RE-14-18A-023 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-JTP02RE1418A023
|
Mouser Electronics | Circular MIL Spec Connector JT 18C 18#20 PIN RECP RoHS: Compliant | 0 |
|
$51.4900 / $63.8900 | Order Now | |
DISTI #
JTP02RE-14-18A-023
|
PEI Genesis | JT 18C 18#20 PIN RECP Min Qty: 1 | 86 |
|
$43.3200 / $63.3200 | Buy Now |