-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Controlled Oscillator, 400MHz Min, 850MHz Max, CASE BK377, 14 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTOS-850VW by Mini-Circuits is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTOS-850VW
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JTOS-850VW
Mini-Circuits
Voltage Controlled Oscillator, 400MHz Min, 850MHz Max, CASE BK377, 14 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMDIP14,.5 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Mini-Circuits | |
Control Voltage-Max | 18 V | |
Control Voltage-Min | 0.5 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 80 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 850 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Frequency-Nom | 850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP14,.5 | |
Phase Noise | -74 dBc/Hz | |
Physical Dimension | 20.32mm x 12.83mm x 6.35mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |