Part Details for JTOS-300P by Mini-Circuits
Overview of JTOS-300P by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for JTOS-300P
JTOS-300P CAD Models
JTOS-300P Part Data Attributes:
|
JTOS-300P
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JTOS-300P
Mini-Circuits
Voltage Controlled Oscillator, 148MHz Min, 174MHz Max, CASE BK377, 14 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMDIP14,.5 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.5 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 14 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 174 MHz | |
Operating Frequency-Min | 148 MHz | |
Operating Frequency-Nom | 174 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | SMDIP14,.5 | |
Phase Noise | -82 dBc/Hz | |
Physical Dimension | 20.32mm x 12.83mm x 6.35mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |