Part Details for JTOS-1750+ by Mini-Circuits
Overview of JTOS-1750+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Part Details for JTOS-1750+
JTOS-1750+ CAD Models
JTOS-1750+ Part Data Attributes
|
JTOS-1750+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JTOS-1750+
Mini-Circuits
Voltage Controlled Oscillator, 1350MHz Min, 1750MHz Max, CASE BK377, 14 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMDIP14,.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | 0.5 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 35 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1750 MHz | |
Operating Frequency-Min | 1350 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 7 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP14,.5 | |
Phase Noise | -73 dBc/Hz | |
Physical Dimension | 20.32mm x 12.83mm x 6.35mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |