Part Details for JTOS-100 by Mini-Circuits
Results Overview of JTOS-100 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTOS-100 Information
JTOS-100 by Mini-Circuits is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for JTOS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE CONTROLLED OSCILLATOR, 50MHZ MIN, 100MHZ MAX | 1 |
|
$43.8118 | Buy Now |
Part Details for JTOS-100
JTOS-100 CAD Models
JTOS-100 Part Data Attributes
|
JTOS-100
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JTOS-100
Mini-Circuits
Voltage Controlled Oscillator, 50MHz Min, 100MHz Max, CERAMIC PACKAGE-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CERAMIC PACKAGE-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 16 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 4.8 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8.3 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP14,.5 | |
Phase Noise | -83 dBc/Hz | |
Physical Dimension | 20.04mm x 13.13mm x 6.35mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |