Part Details for JTN60060 by Eaton Bussmann
Results Overview of JTN60060 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTN60060 Information
JTN60060 by Eaton Bussmann is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for JTN60060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4119
|
Newark | J 60A Touchsafe Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:60A, Fuse Size Held:... more RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$74.9300 / $100.8000 | Buy Now |
DISTI #
JTN60060-ND
|
DigiKey | FUSE BLOK CART 600V 60A DIN RAIL Min Qty: 12 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.0292 | Buy Now |
DISTI #
70149382
|
RS | Fuseholder, Class J Fuses, 0 to 60 A, 600 V, Thermoplastic, DIN Rail Mounting | Bussmann by Eaton JT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 13 |
|
$81.8500 / $102.3100 | Buy Now |
DISTI #
000000000000559354
|
Sager | Fuse Holder Class J Safety Min Qty: 12 | 0 |
|
$67.3800 / $71.8700 | Buy Now |