Part Details for JTN1AS-TMP-F-DC5V by Panasonic Electronic Components
Overview of JTN1AS-TMP-F-DC5V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTN1AS-TMP-F-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C7607
|
Newark | Relay, Spst-No, 277Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:30A, Product Range:Jt-N Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic JTN1AS-TMP-F-DC5V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
769-JTN1ASTMPFDC5V
|
Mouser Electronics | General Purpose Relays 30A 5VDC SPST SEALED CLASS F TMP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | JTN Series 30 A SPST 5 VDC Through Hole Sealed Non-Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 25Tray |
|
$1.1000 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount RoHS: Compliant |
4600 In Stock |
|
$2.1400 / $2.2300 | Buy Now |
DISTI #
61924124
|
Verical | Power Relay 5VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Min Qty: 50 Package Multiple: 50 Date Code: 2207 | Americas - 4600 |
|
$2.6757 / $2.9536 | Buy Now |
DISTI #
JTN1AS-TMP-F-DC5V
|
TTI | General Purpose Relays 30A 5VDC SPST SEALED CLASS F TMP RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1180 In Stock |
|
$2.2400 | Buy Now |
DISTI #
1852976
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6963 / $4.7037 | Buy Now |
|
Master Electronics | Power Relay 5VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount RoHS: Compliant |
4600 In Stock |
|
$2.1400 / $2.2300 | Buy Now |
Part Details for JTN1AS-TMP-F-DC5V
JTN1AS-TMP-F-DC5V CAD Models
JTN1AS-TMP-F-DC5V Part Data Attributes:
|
JTN1AS-TMP-F-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JTN1AS-TMP-F-DC5V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 5VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.2 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 31 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 32.2mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |