-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12V170CISQ/NOPB | Texas Instruments | 12-Bit, 170-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3152
|
Newark | Relay, Spst-No, 277Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:Jv-N Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Carry Current:30A Rohs Compliant: Yes |Panasonic JTN1AS-TMP-F-DC12V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V36:1790_10817395
|
Arrow Electronics | Power Relay 12VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2140 | Americas - 45 |
|
$2.3530 / $2.6140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 40 Weeks Container: Box | 0Box |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount RoHS: Compliant |
6350 In Stock |
|
$2.1100 / $2.5300 | Buy Now |
DISTI #
67520024
|
Verical | Power Relay 12VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2140 | Americas - 45 |
|
$2.6140 | Buy Now |
DISTI #
JTN1AS-TMP-F-DC12V
|
TTI | General Purpose Relays 30A 12VDC SPST-NO SEALED CLASS F TMP RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 203 In Stock |
|
$2.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2245 |
|
RFQ | |
|
LCSC | 277VAC 12V 30A One Normally Open 1A (SPST-NO) Plugin27.4x32.2mm Power Relays ROHS | 12 |
|
$2.1265 / $3.1865 | Buy Now |
|
Master Electronics | Power Relay 12VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount RoHS: Compliant |
6350 In Stock |
|
$2.1100 / $2.5300 | Buy Now |
|
Ozdisan Elektronik | RELAY POWER 30A 12VDC FormA SOCKET TERMINAL | 0 |
|
$2.9550 / $3.2505 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTN1AS-TMP-F-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JTN1AS-TMP-F-DC12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.2 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 32.2mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |