-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6323
|
Newark | Relay, Spst-No, 277Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:Jt-N Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Carry Current:30Arohs Compliant: Yes |Panasonic JTN1AS-PA-F-DC12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70158671
|
RS | Relay, 30 A, 277 VAC, 12 VDC, PCB, Sealed, 1 Form A, 180 Ohms, Silver Alloy | Panasonic Electronic Components JTN1AS-PA-F-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 180 |
|
$5.4700 / $6.0100 | Buy Now |
|
Future Electronics | JTN Series 30 A SPST 12 VDC Through Hole Sealed Non-Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 7975Box |
|
$0.9000 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive RoHS: Compliant |
64484 In Stock 19 Factory Stock |
|
$2.2200 / $2.9100 | Buy Now |
DISTI #
51526591
|
Verical | Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1413 | Americas - 52050 |
|
$2.9223 / $3.8543 | Buy Now |
DISTI #
2321647
|
Jameco Electronics | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole 277VAC 28VDC Min Qty: 1 Container: Each | 146 |
|
$2.4500 / $2.9500 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.067A (COIL), 12VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | 9 |
|
$2.6000 / $3.9000 | Buy Now |
DISTI #
JTN1AS-PA-F-DC12V
|
TTI | General Purpose Relays SUGGESTED ALTERNATE 769-ALFG2PF12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.1100 | Buy Now |
|
Chip1Cloud | RELAY GEN PURPOSE SPST 30A 12V | 10000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 58 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTN1AS-PA-F-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JTN1AS-PA-F-DC12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 26.9 mm | |
Body Height | 20.2 mm | |
Body Length or Diameter | 31.9 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 14.4 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 8310VA@277VAC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 31.9mm x 26.9mm x 20.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |