Part Details for JTN1AG-PA-F-DC12V by Panasonic Electronic Components
Overview of JTN1AG-PA-F-DC12V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTN1AG-PA-F-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | High Capacity Power Relay (Dust cover PCB) RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Chip1Cloud | RELAY GEN PURPOSE SPST 30A 12V | 1350 |
|
RFQ |
Part Details for JTN1AG-PA-F-DC12V
JTN1AG-PA-F-DC12V CAD Models
JTN1AG-PA-F-DC12V Part Data Attributes:
|
JTN1AG-PA-F-DC12V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
JTN1AG-PA-F-DC12V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |