Part Details for JTMP-2-1RLS4-31612-400S by Sensata Circuit Breakers
Overview of JTMP-2-1RLS4-31612-400S by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231612YCPEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x8Pin,15u\\ Gold,NY4T,TAIL=2.1mm,With one Post | |
G8231612YBEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x8Pin,15u\\ Gold,NY4T,Tail=2.5mm,Color-Black,Tray | |
G8231612YCEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x8Pin,15u\\ Gold,NY4T,TAIL=2.1mm |
Price & Stock for JTMP-2-1RLS4-31612-400S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTMP-2-1RLS4-31612-400S-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001041155
|
Sager | Circuit Breakers | 0 |
|
Buy Now |