Part Details for JTMP-2-1RLS4-31030-350 by Sensata Circuit Breakers
Results Overview of JTMP-2-1RLS4-31030-350 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTMP-2-1RLS4-31030-350 Information
JTMP-2-1RLS4-31030-350 by Sensata Circuit Breakers is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for JTMP-2-1RLS4-31030-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTMP-2-1RLS4-31030-350-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,225.3000 | Buy Now |
DISTI #
75580430
|
RS | Circuit Breaker Magnetic-Hydraulic, 2 Pole, JTM Series | Sensata - Airpax JTMP-2-1RLS4-31030-350 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,569.9200 / $1,628.4400 | RFQ |
DISTI #
APXJTMP-2-1RLS4-31030-350
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$976.5400 / $1,361.4400 | Buy Now |
DISTI #
000000000001640550
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$699.8800 / $1,774.5700 | Buy Now |
|
Master Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$976.5400 / $1,361.4400 | Buy Now |