Part Details for JTM025PR2DT240N by TE Connectivity
Overview of JTM025PR2DT240N by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JTM025PR2DT240N
JTM025PR2DT240N CAD Models
JTM025PR2DT240N Part Data Attributes
|
JTM025PR2DT240N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JTM025PR2DT240N
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPERT ALLOY | |
Connector Side1 | NANOMINIATURE | |
Connector Side2 | NANOMINIATURE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.0509 mm2 | |
DIN Conformance | NO | |
Diameter | 0.61 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
Length | 6.096 mm | |
MIL Conformance | YES | |
Number of Conductors | 25 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1 A | |
Rated Voltage | 600 V | |
Resistance | 0.384 Ω | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |