Part Details for JTL6048S12 by XP Power
Overview of JTL6048S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JTL6048S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4018
|
Newark | Dc-Dc Converter, 12V, 5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Xp Power JTL6048S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3100 / $90.9900 | Buy Now |
DISTI #
1470-3563-ND
|
DigiKey | DC DC CONVERTER 12V 60W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
30 In Stock |
|
$81.3103 / $96.8000 | Buy Now |
DISTI #
209-JTL6048S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 60W, SINGLE OUTPUT RoHS: Compliant | 9 |
|
$87.1000 / $96.8000 | Buy Now |
DISTI #
71929397
|
RS | DC-DC Converter, Thru Hole, DIP, 60W, 12V@5A, 18-75V In, JTL60 Series | XP Power JTL6048S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$81.3100 / $90.9900 | RFQ |
DISTI #
JTL6048S12
|
TME | Converter: DC/DC, 60W, Uin: 18÷75V, Uout: 12VDC, Iout: 5A, THT, JTL Min Qty: 1 | 0 |
|
$85.0300 / $111.9100 | RFQ |
Part Details for JTL6048S12
JTL6048S12 CAD Models
JTL6048S12 Part Data Attributes
|
JTL6048S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTL6048S12
XP Power
DC-DC CONV, 60W, 4:1 INPUT, 2X1"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |