-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 12V 40W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R4633
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 40 W, 12 V, 3.35 A Rohs Compliant: Yes |Xp Power JTL4024S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$85.2700 / $101.5000 | Buy Now |
DISTI #
JTL4024S12-ND
|
DigiKey | DC DC CONVERTER 12V 40W Min Qty: 5 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$90.7000 | Buy Now |
DISTI #
209-JTL4024S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, SINGLE OUTPUT RoHS: Compliant | 3 |
|
$78.5400 / $93.5000 | Buy Now |
DISTI #
70810443
|
RS | DC-DC Converter, 40W, Single Output | XP Power JTL4024S12 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$82.7500 / $88.0300 | RFQ |
DISTI #
JTL4024S12
|
TME | Converter: DC/DC, 40W, Uin: 9÷36V, Uout: 12VDC, Iout: 3.35A, THT, JTL Min Qty: 1 | 14 |
|
$61.3500 / $81.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTL4024S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTL4024S12
XP Power
DC/DC CONVERTER 12V 40W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |