Part Details for JTL3024D05 by XP Power
Overview of JTL3024D05 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JTL3024D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2881
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 30W, 3A, 3A, 5V, -5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Isolation Voltage:1.6Kvrohs Compliant: Yes |Xp Power JTL3024D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4400 / $62.0400 | Buy Now |
DISTI #
1470-2118-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
64 In Stock |
|
$55.4400 / $66.0000 | Buy Now |
DISTI #
209-JTL3024D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 30W DUAL O/P, 4:1 RoHS: Compliant | 14 |
|
$55.4400 / $66.0000 | Buy Now |
DISTI #
70810418
|
RS | DC-DC Converter, +/-5V 30W | XP Power JTL3024D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$62.7300 / $65.3400 | RFQ |
DISTI #
JTL3024D05
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, Iout: 3A Min Qty: 1 | 27 |
|
$56.7500 / $75.1100 | Buy Now |
DISTI #
JTL3024D05
|
Avnet Abacus | (Alt: JTL3024D05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JTL3024D05
JTL3024D05 CAD Models
JTL3024D05 Part Data Attributes:
|
JTL3024D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTL3024D05
XP Power
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT-CACLUATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |