Part Details for JTK1524D05 by XP Power
Overview of JTK1524D05 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for JTK1524D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R7661
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5Vrohs Compliant: Yes |Xp Power JTK1524D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1900 / $38.2600 | Buy Now |
DISTI #
JTK1524D05-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.1902 / $40.7000 | Buy Now |
DISTI #
209-JTK1524D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W DUAL O/P, 1x1" RoHS: Compliant | 0 |
|
$34.1900 / $40.7000 | Order Now |
DISTI #
70810393
|
RS | DC-DC Converter, +/-5V 15W | XP Power JTK1524D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1900 / $38.2600 | RFQ |
|
Onlinecomponents.com |
11 Partner Stock |
|
$53.8700 / $63.4200 | Buy Now | |
DISTI #
JTK1524D05
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, 1"x1" Min Qty: 1 | 2 |
|
$68.1900 / $76.3700 | Buy Now |
Part Details for JTK1524D05
JTK1524D05 CAD Models
JTK1524D05 Part Data Attributes:
|
JTK1524D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTK1524D05
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-T6 | |
Length | 25.4 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.92 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |