Part Details for JTG06RT-22-55SA-023 by Amphenol Corporation
Overview of JTG06RT-22-55SA-023 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for JTG06RT-22-55SA-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-JTG06RT2255SA023
|
Mouser Electronics | Circular MIL Spec Connector CommercialVersion of MS27484T22F55SA RoHS: Compliant | 0 |
|
$309.8900 / $322.3100 | Order Now |
DISTI #
JTG06RT-22-55SA-023
|
PEI Genesis | JT 55C 55#20 SKT GRND PLUG | 0 |
|
Buy Now |