Part Details for JTG06RT-16-8S by Amphenol Corporation
Overview of JTG06RT-16-8S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for JTG06RT-16-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTG06RT-16-8S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: JTG06RT-16-8S) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1620 / $222.1615 | Buy Now |
DISTI #
JTG06RT-16-8S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: JTG06RT-16-8S) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-JTG06RT-16-8S
|
Mouser Electronics | Circular MIL Spec Connector JT 8C 8#16 SKT PLUG | 0 |
|
$178.5800 / $185.7300 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$59.4200 / $80.8400 | Buy Now |
Part Details for JTG06RT-16-8S
JTG06RT-16-8S CAD Models
JTG06RT-16-8S Part Data Attributes
|
JTG06RT-16-8S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JTG06RT-16-8S
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |