Part Details for JTG06RE-8-44PB(SR) by Amphenol Aerospace
Overview of JTG06RE-8-44PB(SR) by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1210CT7#44PBF | Analog Devices | 1.1A, 35MHz C F Amp | |
LTC4061EDD-4.4#PBF | Analog Devices | St&alone Lin Li-Ion Bat Chr w/ |
Price & Stock for JTG06RE-8-44PB(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-JTG06RE-8-44PB(SR)-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.7800 | Buy Now |