Part Details for JTF1248S3V3 by XP Power
Overview of JTF1248S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTF1248S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8902
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 12W, 3.5A, 3.3V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:3.5A, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JTF1248S3V3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1800 / $31.5400 | Buy Now |
DISTI #
JTF1248S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V 12W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.5400 | Buy Now |
DISTI #
209-JTF1248S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT RoHS: Compliant | 10 |
|
$29.3000 / $33.5500 | Buy Now |
DISTI #
70810364
|
RS | DC-DC Converter, 12WATT, 4:1 INPUT | XP Power JTF1248S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1800 / $31.5400 | RFQ |
DISTI #
JTF1248S3V3
|
TME | Converter: DC/DC, 12W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 3.5A, DIP24 Min Qty: 1 | 0 |
|
$31.2500 / $42.4100 | RFQ |
Part Details for JTF1248S3V3
JTF1248S3V3 CAD Models
JTF1248S3V3 Part Data Attributes
|
JTF1248S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF1248S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3396 V | |
Output Voltage-Min | 3.2604 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JTF1248S3V3
This table gives cross-reference parts and alternative options found for JTF1248S3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTF1248S3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THD12-4810 | 12 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24 | Traco Power | JTF1248S3V3 vs THD12-4810 |
THD12-4810WI | 12 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24 | Traco Power | JTF1248S3V3 vs THD12-4810WI |