-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, DIL-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1242
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 5.1 V, 2.4 A Rohs Compliant: Yes |Xp Power JTF1224S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$29.8200 / $35.5000 | Buy Now |
DISTI #
04R8892
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 12W, 2.4A, 5.1V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:2.4A, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JTF1224S05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1900 / $31.5400 | Buy Now |
DISTI #
1470-2098-5-ND
|
DigiKey | DC DC CONVERTER 5V 12W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
354 In Stock |
|
$28.1800 / $33.5500 | Buy Now |
DISTI #
209-JTF1224S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT RoHS: Compliant | 40 |
|
$28.1800 / $33.5500 | Buy Now |
DISTI #
70810354
|
RS | DC-DC Converter, 12WATT, 4:1 INPUT | XP Power JTF1224S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2200 / $33.2100 | RFQ |
DISTI #
JTF1224S05
|
TME | Converter: DC/DC, 12W, Uin: 9÷36V, Uout: 5VDC, Iout: 2400mA, 270kHz Min Qty: 1 | 10 |
|
$29.9200 / $39.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTF1224S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF1224S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.06 V | |
Output Voltage-Min | 4.94 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |