-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIL-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTF0824S3V3 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3275
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 8 W, 3.3 V, 2 A Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$28.9000 / $34.0900 | Buy Now |
DISTI #
1470-2086-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 8W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3244 In Stock |
|
$25.8702 / $30.8000 | Buy Now |
DISTI #
209-JTF0824S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P RoHS: Compliant | 0 |
|
$25.8700 / $30.8000 | Order Now |
DISTI #
70810329
|
RS | DC-DC Converter, 8W, 4:1 I/P | XP Power JTF0824S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$29.2200 / $31.4200 | Buy Now |
DISTI #
JTF0824S3V3
|
TME | Converter: DC/DC, 8W, Uin: 9÷36VDC, Uout: 3.3VDC, Iout: 2000mA, THT Min Qty: 1 | 0 |
|
$23.0100 / $30.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTF0824S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF0824S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIL-24/9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3396 V | |
Output Voltage-Min | 3.2604 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
The maximum capacitance load for the JTF0824S3V3 is 10uF. Exceeding this value may affect the stability of the output voltage.
The JTF0824S3V3 is rated for operation up to 80°C ambient temperature. However, derating is required for temperatures above 60°C. Consult the datasheet for derating curves.
The JTF0824S3V3 meets various safety certifications, including UL60950-1, EN60950-1, and IEC60950-1. However, additional testing and certification may be required for specific applications. Consult with XP Power or a certified test house for customized certification.
To ensure optimal performance and minimize electromagnetic interference (EMI), follow the recommended layout and placement guidelines provided in the datasheet and application notes.
Yes, the JTF0824S3V3 can be used in redundant or parallel configurations. However, consult with XP Power or a qualified engineer to ensure proper design and implementation to avoid potential issues.