There are no models available for this part yet.
Overview of JTEP-2-1REC4-53F-3-B1-280 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JTEP-2-1REC4-53F-3-B1-280 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73546242
|
RS | Cir Brkr Hyd Mag, 2 Pole, DC Long Delay, 280A, JTEP Series | Sensata - Airpax JTEP-2-1REC4-53F-3-B1-280 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,475.1600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$846.7300 / $1,256.6500 | Buy Now | ||
DISTI #
000000000005659393
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$591.5200 / $1,615.3700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$846.7300 / $1,256.6500 | Buy Now |