-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, PLASTIC, DIP-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6822
|
Newark | Dc-Dc Converter, Iso Pol, 2O/P, 0.909A, 6W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:909Ma, Output Regulation:Regulated Rohs Compliant: Yes |Xp Power JTE0624D03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $19.1300 | Buy Now |
DISTI #
1470-2061-5-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
13 In Stock |
|
$17.0901 / $20.3500 | Buy Now |
DISTI #
209-JTE0624D03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, 4:1 INPUT, 24 P DIP, 2 OUTPUTS RoHS: Compliant | 23 |
|
$17.0900 / $20.3500 | Buy Now |
DISTI #
70810303
|
RS | DC-DC Converter, 6W, 4:1 INPUT, 24 P DIP, 2 OUTPUTS | XP Power JTE0624D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0900 / $19.1300 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 6W, HYBRID | 5 |
|
$16.6400 | Buy Now |
DISTI #
JTE0624D03
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 3.3VDC, Uout2: -3.3VDC, DIP24 Min Qty: 1 | 9 |
|
$18.1700 / $24.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTE0624D03
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTE0624D03
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, PLASTIC, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -3.3V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 31.75 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.909 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |