JTD200ID
Littelfuse Inc
Description: Electric Fuse, Time Delay Blow, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder,

Overview of JTD200ID by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JTD200ID by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JTD200ID by Littelfuse Inc

JTD200ID
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 500 VDC: 20000 A
Blow Characteristic
TIME DELAY
Body Height
76.2 mm
Body Length or Diameter
38.1 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
159000 J
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Rated Breaking Capacity
200000 A
Rated Current
200 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
500 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. JTD200ID
    Littelfuse Inc
    Electric Fuse, Time Delay Blow, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder,
    VS

Alternate Parts for JTD200ID

This table gives cross-reference parts and alternative options found for JTD200ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTD200ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0JTD200.XXID FUSE CLASS J INDI T/D 200A 600V Littelfuse Inc JTD200ID vs 0JTD200.XXID
Part Number Description Manufacturer Compare
A6Y200-3 Electric Fuse, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder, Mersen Electrical Power JTD200ID vs A6Y200-3
JTD200 Electric Fuse Littelfuse Inc JTD200ID vs JTD200
AJT200EI Electric Fuse, Time Delay Blow, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder Mersen Electrical Power JTD200ID vs AJT200EI
HSJ200 Electric Fuse Mersen Electrical Power JTD200ID vs HSJ200
A6Y200-4 Electric Fuse, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder, Mersen Electrical Power JTD200ID vs A6Y200-4
A6Y200-5 Electric Fuse, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder, Mersen Electrical Power JTD200ID vs A6Y200-5

Related Parts for JTD200ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JTD200ID by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JTD200ID by Littelfuse Inc

Select Manufacturer
Which Manufacturer of JTD200ID would you like to use for your alert(s)?
  • Please alert me when JTD200ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JTD200ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JTD200ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JTD200ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JTD200ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JTD200ID by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: