Part Details for JTD1548D05 by XP Power
Results Overview of JTD1548D05 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTD1548D05 Information
JTD1548D05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTD1548D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6906
|
Newark | Dc-Dc Converter, 2 O/P, 15W, No. Of Outputs:2 Output, Output Power Max:15W, Output Voltage - Outp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$25.8500 / $32.3400 | Buy Now |
DISTI #
1470-4231-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
18 In Stock |
|
$29.9900 / $31.9000 | Buy Now |
DISTI #
209-JTD1548D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W, 4:1 Input RoHS: Compliant | 14 |
|
$26.8000 / $31.9000 | Buy Now |
DISTI #
71929314
|
RS | DC-DC Converter, Thru Hole, DIP, 15W, 5V@1.5A, 1.5A, 18-75V In, JTD15 Series | XP Power JTD1548D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0000 / $32.2200 | RFQ |
|
Onlinecomponents.com | DC-DC Converter, Thru Hole, DIP, 15W, 5V@1.5A, 1.5A, 18-75V In, JTD15 Series | XP Power JTD1548D05 RoHS: Compliant |
5 Partner Stock |
|
$42.8800 / $59.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$28.8000 | Buy Now |
|
Quest Components | 2 |
|
$31.2000 | Buy Now | |
DISTI #
JTD1548D05
|
TME | Converter: DC/DC, 15W, Uin: 18÷75VDC, Uout: 5VDC, Uout2: -5VDC, THT Min Qty: 1 | 0 |
|
$28.0200 / $37.0800 | RFQ |
Part Details for JTD1548D05
JTD1548D05 CAD Models
JTD1548D05 Part Data Attributes
|
JTD1548D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTD1548D05
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |