Part Details for JTC120-RG-CS by Mallory Sonalert Products Inc
Overview of JTC120-RG-CS by Mallory Sonalert Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for JTC120-RG-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-JTC120-RG-CS-ND
|
DigiKey | STACK LIGHT 90-120VAC RED/GREEN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$180.0000 | Buy Now |
DISTI #
539-JTC120-RG-CS
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators STACK LIGHT 90-120VAC RED/GREEN RoHS: Compliant | 0 |
|
$151.7100 / $159.3400 | Order Now |
DISTI #
75366502
|
RS | LED, Stack Light, 90 - 120 VAC, Red / Green, UL STK | Mallory Sonalert JTC120-RG-CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$186.7200 | RFQ |