Part Details for JTC0424D03 by XP Power
Overview of JTC0424D03 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTC0424D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8858
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 4W, 606Ma, 3.3V, -3.3V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:606Ma, Width:20.32Mm Rohs Compliant: Yes |Xp Power JTC0424D03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $27.1500 | Buy Now |
DISTI #
JTC0424D03-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 4W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.1500 | Buy Now |
DISTI #
209-JTC0424D03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT RoHS: Compliant | 0 |
|
$25.2200 / $28.8800 | Order Now |
DISTI #
70810231
|
RS | DC-DC Converter, +/-3.3V 4W | XP Power JTC0424D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2600 / $27.1500 | RFQ |
DISTI #
JTC0424D03
|
TME | Converter: DC/DC, 4W, Uin: 9÷36V, Uout: 3.3VDC, Uout2: -3.3VDC, DIP24 Min Qty: 1 | 0 |
|
$23.7200 / $32.1900 | RFQ |
Part Details for JTC0424D03
JTC0424D03 CAD Models
JTC0424D03 Part Data Attributes
|
JTC0424D03
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTC0424D03
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | DIP | |
Package Description | Module-24 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDIP-P8 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.606 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.999 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.81 s | |
Width | 20.32 mm |