Part Details for JTB450-11-1-02-1-M7 by Jite Connectors Inc
Overview of JTB450-11-1-02-1-M7 by Jite Connectors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTB450-11-1-02-1-M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for JTB450-11-1-02-1-M7
JTB450-11-1-02-1-M7 CAD Models
JTB450-11-1-02-1-M7 Part Data Attributes
|
JTB450-11-1-02-1-M7
Jite Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
JTB450-11-1-02-1-M7
Jite Connectors Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JITE CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for JTB450-11-1-02-1-M7
This table gives cross-reference parts and alternative options found for JTB450-11-1-02-1-M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTB450-11-1-02-1-M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300-5.0-02P-12-00A(H) | Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | JTB450-11-1-02-1-M7 vs DG300-5.0-02P-12-00A(H) |
DG306-5.0-02P-12-00A(H) | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | JTB450-11-1-02-1-M7 vs DG306-5.0-02P-12-00A(H) |
DG306-5.0-02P-11-00A(H) | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | JTB450-11-1-02-1-M7 vs DG306-5.0-02P-11-00A(H) |
DG300-7.5-02P-11-00A(H) | Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | JTB450-11-1-02-1-M7 vs DG300-7.5-02P-11-00A(H) |
1776492-2 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | JTB450-11-1-02-1-M7 vs 1776492-2 |