Part Details for JTB0548S05 by XP Power
Overview of JTB0548S05 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for JTB0548S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8854
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 5W, 1A, 5V, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JTB0548S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2500 / $34.9700 | Buy Now |
DISTI #
58M7784
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 5 W, 5 V, 1 A Rohs Compliant: Yes |Xp Power JTB0548S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8800 / $42.8400 | Buy Now |
DISTI #
209-JTB0548S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 5W,SINGLE OUTPUT RoHS: Compliant | 4 |
|
$31.2400 / $37.2000 | Buy Now |
DISTI #
JTB0548S05
|
TME | Converter: DC/DC, 5W, Uin: 18÷72V, Uout: 5VDC, Iout: 1A, DIP24, THT Min Qty: 1 | 0 |
|
$32.3400 / $43.8900 | RFQ |
Part Details for JTB0548S05
JTB0548S05 CAD Models
JTB0548S05 Part Data Attributes
|
JTB0548S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTB0548S05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |