Part Details for JTB0324D05 by XP Power
Overview of JTB0324D05 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JTB0324D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-JTB0324D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W,DUAL OUTPUT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
JTB0324D05
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$28.5200 / $38.7000 | RFQ |
Part Details for JTB0324D05
JTB0324D05 CAD Models
JTB0324D05 Part Data Attributes
|
JTB0324D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTB0324D05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |