Part Details for JTAU 1252 6440 R by COLSON
Overview of JTAU 1252 6440 R by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-2.5-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for JTAU 1252 6440 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTAU-1252-6440-R
|
TME | Transport wheel, Ø: 125mm, W: 40mm, H: 155mm, torsional, 250kg Min Qty: 1 | 8 |
|
$13.9100 / $15.4500 | Buy Now |