Part Details for JTA2024S05 by XP Power
Overview of JTA2024S05 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTA2024S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T0682
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 20 W, 5 V, 4 A Rohs Compliant: Yes |Xp Power JTA2024S05 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6500 / $88.5100 | Buy Now |
DISTI #
JTA2024S05-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 7 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5100 | Buy Now |
DISTI #
209-JTA2024S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W, single output RoHS: Compliant | 6 |
|
$76.6500 / $91.2500 | Buy Now |
DISTI #
71929232
|
RS | DC-DC Converter, Thru Hole, DIP, 20W, 5V@4A, 9-36V In, JTA Series | XP Power JTA2024S05 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$82.1300 / $91.2500 | RFQ |
DISTI #
JTA2024S05
|
TME | Converter: DC/DC, 20W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 4A, 2"x1,6" Min Qty: 8 | 0 |
|
$99.6800 | RFQ |
DISTI #
JTA2024S05
|
Avnet Abacus | DC-DC, 20W, single output (Alt: JTA2024S05) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JTA2024S05
JTA2024S05 CAD Models
JTA2024S05 Part Data Attributes
|
JTA2024S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTA2024S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |