Part Details for JTA2024D02 by XP Power
Results Overview of JTA2024D02 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTA2024D02 Information
JTA2024D02 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTA2024D02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67P3705
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Xp Power JTA2024D02 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.7000 / $136.6100 | Buy Now |
|
DISTI #
JTA2024D02-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 7 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.2600 | Buy Now |
|
DISTI #
209-JTA2024D02
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC, 20W, dual output RoHS: Compliant | 0 |
|
$107.8100 | Order Now |
|
DISTI #
71929228
|
RS | DC-DC CONVERTER, THRU HOLE, DIP, 20W, 12V@830MA, 830MA, 9-36V IN, JTA SERIES Min Qty: 7 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$115.3300 / $126.7400 | RFQ |
|
DISTI #
JTA2024D02
|
TME | Converter: DC/DC, 20W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 8 | 0 |
|
$113.8100 | RFQ |
|
DISTI #
JTA2024D02
|
Avnet Abacus | DCDC 20W dual output (Alt: JTA2024D02) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JTA2024D02
JTA2024D02 CAD Models
JTA2024D02 Part Data Attributes
|
|
JTA2024D02
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTA2024D02
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-8/7
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Package-8/7 | |
| Pin Count | 8/7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Additional -12 Volt Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P7 | |
| Length | 50.8 Mm | |
| Load Regulation-Max | 2% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.83 A | |
| Output Voltage-Max | 13.2 V | |
| Output Voltage-Min | 10.8 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,7LEAD,1.8 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 12.43 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 20 W | |
| Trim/Adjustable Output | Yes | |
| Width | 40.6 Mm |
JTA2024D02 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure reliable start-up and operation with a high-capacitance output filter, XP Power recommends adding a soft-start circuit or a current-limiting circuit to prevent inrush currents from damaging the module. Additionally, the output filter should be designed to minimize the output voltage overshoot during start-up.
-
The maximum allowed input voltage ripple for the JTA2024D02 is 10% of the nominal input voltage. Exceeding this limit may affect the module's reliability and performance.
-
The JTA2024D02 is designed to operate up to 5,000 meters (16,400 feet) above sea level. However, XP Power recommends derating the output power by 1% for every 1,000 meters above 2,000 meters to ensure reliable operation.
-
XP Power recommends using a fuse with a rating of 2-3 times the maximum input current to ensure reliable operation and protection against input overcurrent conditions.