Part Details for JTA1024D02 by XP Power
Overview of JTA1024D02 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTA1024D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M2449
|
Newark | Dc-Dc, 10W, Dual Output/ Tube Rohs Compliant: Yes |Xp Power JTA1024D02 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4500 / $67.6500 | Buy Now |
DISTI #
JTA1024D02-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.6508 | Buy Now |
DISTI #
209-JTA1024D02
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10W, dual output RoHS: Compliant | 0 |
|
$64.7700 / $71.9700 | Order Now |
DISTI #
71929221
|
RS | DC-DC Converter, Thru Hole, DIP, 10W, 12V@420mA, 420mA, 9-36V In, JTA Series | XP Power JTA1024D02 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4500 / $67.6500 | RFQ |
DISTI #
JTA1024D02
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, 2"x1" Min Qty: 12 | 0 |
|
$64.0300 | RFQ |
DISTI #
JTA1024D02
|
Avnet Abacus | DC-DC, 10W, dual output (Alt: JTA1024D02) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JTA1024D02
JTA1024D02 CAD Models
JTA1024D02 Part Data Attributes
|
JTA1024D02
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTA1024D02
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.14 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |