Microcontrollers and Processors
JT9947X-AS
Toshiba America Electronic Components
Description: IC MICROCONTROLLER, UUC54, 3.04 X 3.02 MM, 0.16 MM PITCH, DIE-54, Microcontroller

Overview of JT9947X-AS by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Renewable Energy Robotics and Drones

CAD Models for JT9947X-AS by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JT9947X-AS by Toshiba America Electronic Components

JT9947X-AS
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIE
Package Description
DIE,
Pin Count
54
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
REQUIRES -1.5V AND -3V NEGATIVE SUPPLY
Address Bus Width
Clock Frequency-Max
0.0252 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-XUUC-N54
Number of I/O Lines
Number of Terminals
54
Operating Temperature-Max
40 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY
Want to compare parts?
  1. JT9947X-AS
    Toshiba America Electronic Components
    IC MICROCONTROLLER, UUC54, 3.04 X 3.02 MM, 0.16 MM PITCH, DIE-54, Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JT9947X-AS by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JT9947X-AS by Toshiba America Electronic Components

  • Please alert me when JT9947X-AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JT9947X-AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JT9947X-AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JT9947X-AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JT9947X-AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JT9947X-AS by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: