Part Details for JT7987AY-CS by Toshiba America Electronic Components
Overview of JT7987AY-CS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JT7987AY-CS
JT7987AY-CS CAD Models
JT7987AY-CS Part Data Attributes:
|
JT7987AY-CS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JT7987AY-CS
Toshiba America Electronic Components
IC MICROCONTROLLER, UUC48, 2.99 X 3.33 MM, 0.23 MM HEIGHT, DIE-48, Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIE | |
Package Description | 2.99 X 3.33 MM, 0.23 MM HEIGHT, DIE-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N48 | |
Number of Terminals | 48 | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Speed | 0.112 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |