Part Details for JT3070T by Eaton Cutler-Hammer
Overview of JT3070T by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT3070T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K1939
|
Newark | Type Jt Trip Unit Only 3P 70A 600Vac Max |Eaton Cutler Hammer JT3070T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,702.9400 / $1,785.6500 | Buy Now |
DISTI #
71829702
|
RS | TYPE JT TRIP UNIT ONLY 3P 70A 600VAC MAX | Eaton - Cutler Hammer JT3070T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,983.9800 / $2,045.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,975.6200 / $2,087.9900 | Buy Now |