Part Details for JT1AE-TMP-DC9V by Panasonic Electronic Components
Overview of JT1AE-TMP-DC9V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT1AE-TMP-DC9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 9VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount RoHS: Compliant |
99 In Stock |
|
$3.5700 / $12.5100 | Buy Now |
DISTI #
51526584
|
Verical | REPLACEMENT IS JTN1AS-TMP-F-DC Min Qty: 10 Package Multiple: 10 Date Code: 1612 | Americas - 90 |
|
$4.2269 / $14.9106 | Buy Now |
|
Quest Components | Part Number Only | 50 |
|
$3.7050 / $8.5500 | Buy Now |
|
Master Electronics | Power Relay 9VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount RoHS: Compliant |
99 In Stock |
|
$3.5700 / $12.5100 | Buy Now |