There are no models available for this part yet.
Overview of JT100-B-082606 by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-082606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions. | |
SiT5155AC-FK033JT-10.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AC-FQ033JT-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for JT100-B-082606 by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JTCJT100-B-082606
|
Interstate Connecting Components | JTECH BACKSHELL | 0 |
|
Buy Now |