JT08RE-16-35S
Description: MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Overview of JT08RE-16-35S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for JT08RE-16-35S by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JT08RE-16-35S
Avnet Americas Conn MIL-DTL-38999 Circular SKT 55 POS Crimp RA Cable Mount 55 Terminal 1 Port - Bulk (Alt: JT08RE-16-35S) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 4 $321.4194
$321.4194 Buy Now
DISTI # 654-JT08RE-16-35S
Mouser Electronics Circular MIL Spec Connector PLUG 0
  • 68 $284.4600
$284.4600 Order Now

CAD Models for JT08RE-16-35S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JT08RE-16-35S by Amphenol Corporation

JT08RE-16-35S
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-722
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
16
Termination Type
CRIMP
Total Number of Contacts
55
Want to compare parts?
  1. JT08RE-16-35S
    Amphenol Corporation
    MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JT08RE-16-35S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JT08RE-16-35S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of JT08RE-16-35S would you like to use for your alert(s)?
  • Please alert me when JT08RE-16-35S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JT08RE-16-35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JT08RE-16-35S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JT08RE-16-35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JT08RE-16-35S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JT08RE-16-35S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: