Part Details for JT07RP-16-26SD(101) by Amphenol Aerospace
Overview of JT07RP-16-26SD(101) by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDA26SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock | |
L77HDA26SD1CH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, 0.76m (30 in) Gold, M3 Front Screwlock, Ground Tab, With Boardlock | |
L177HDA26SD1CO4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350\\), 26 Socket, 0.38um (15u\\) Gold, 4-40 Front Screwlock, Without Boardlock |
Price & Stock for JT07RP-16-26SD(101)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-JT07RP-16-26SD(101)-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.4983 | Buy Now |