Part Details for JT07RE-24-37SA by Amphenol Aerospace
Overview of JT07RE-24-37SA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SA210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 470pF | |
FCE17C37SA2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF | |
FCE17C37SA44B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF |
Price & Stock for JT07RE-24-37SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-JT07RE-24-37SA-ND
|
DigiKey | RECEPT Min Qty: 4 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$477.0150 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 2 |
|
$599.3075 / $616.9342 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$528.8007 | Buy Now |