Part Details for JT07RE-22-14P(SR) by Amphenol Corporation
Overview of JT07RE-22-14P(SR) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for JT07RE-22-14P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT07RE-22-14P(SR)
|
Avnet Americas | Conn Subminiature Cylindrical PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port - Bulk (Alt: JT07RE-22-14P(SR)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$260.7026 | Buy Now |
DISTI #
JT07RE-22-14P-SR
|
Avnet Americas | Conn Subminiature Cylindrical PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port - Bulk (Alt: JT07RE-22-14P-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JT07RE-22-14P(SR)
JT07RE-22-14P(SR) CAD Models
JT07RE-22-14P(SR) Part Data Attributes
|
JT07RE-22-14P(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT07RE-22-14P(SR)
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-251415-12H | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |