Part Details for JT06RT-16-8S-LC by Amphenol Corporation
Overview of JT06RT-16-8S-LC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for JT06RT-16-8S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-JT06RT-16-8S-LC
|
Mouser Electronics | Circular MIL Spec Connector JT 8C 8#16 SKT WALL RECP | 0 |
|
$53.4400 / $66.3200 | Order Now |
DISTI #
JT06RT-16-8S-LC
|
PEI Genesis | JT 8C 8#16 SKT WALL RECP Min Qty: 1 | 15 |
|
$53.0700 / $61.2400 | Buy Now |
Part Details for JT06RT-16-8S-LC
JT06RT-16-8S-LC CAD Models
JT06RT-16-8S-LC Part Data Attributes
|
JT06RT-16-8S-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT06RT-16-8S-LC
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for JT06RT-16-8S-LC
This table gives cross-reference parts and alternative options found for JT06RT-16-8S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JT06RT-16-8S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473T16C08S | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | JT06RT-16-8S-LC vs MS27473T16C08S |
MS27473T16F8S-LC | MIL Series Connector, | Aero-Electric Connector Inc | JT06RT-16-8S-LC vs MS27473T16F8S-LC |
MS27473T16Z08S | MIL Series Connector, | Esterline Technologies Corporation | JT06RT-16-8S-LC vs MS27473T16Z08S |
MS27473T16B8S | MIL Series Connector, | Aero-Electric Connector Inc | JT06RT-16-8S-LC vs MS27473T16B8S |
JT06RT-16-8S(023) | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | JT06RT-16-8S-LC vs JT06RT-16-8S(023) |
MS27473T16B8S-CO | MIL Series Connector, | Aero-Electric Connector Inc | JT06RT-16-8S-LC vs MS27473T16B8S-CO |
MS27473T16A8S | MS27473T16A8S | Amphenol Corporation | JT06RT-16-8S-LC vs MS27473T16A8S |
MS27473T16B8S-LC | MS27473T16B8S-LC | Amphenol Corporation | JT06RT-16-8S-LC vs MS27473T16B8S-LC |
JT06RT-16-8S | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | JT06RT-16-8S-LC vs JT06RT-16-8S |
MS27473T16B8S-LC | MIL Series Connector, | Aero-Electric Connector Inc | JT06RT-16-8S-LC vs MS27473T16B8S-LC |