There are no models available for this part yet.
Overview of JT06RT-10-5S-LC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for JT06RT-10-5S-LC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-JT06RT-10-5S-LC
|
Mouser Electronics | Circular MIL Spec Connector JT 5C 5#20 SKT W ALL RECP RoHS: Not Compliant | 0 |
|
$63.8400 / $64.0900 | Order Now | |
DISTI #
JT06RT-10-5S-LC
|
PEI Genesis | JT 5C 5#20 SKT WALL RECP | 0 |
|
Buy Now |
CAD Models for JT06RT-10-5S-LC by Amphenol Corporation
Part Data Attributes for JT06RT-10-5S-LC by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Alternate Parts for JT06RT-10-5S-LC
This table gives cross-reference parts and alternative options found for JT06RT-10-5S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JT06RT-10-5S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JT06RT-10-5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | JT06RT-10-5S-LC vs JT06RT-10-5S |
MS27473T10F5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | JT06RT-10-5S-LC vs MS27473T10F5S |
MS27473T10B5S-F0 | MS27473T10B5S-F0, | ITT Interconnect Solutions | JT06RT-10-5S-LC vs MS27473T10B5S-F0 |
MS27473T10Z05S | MIL Series Connector, | Esterline Technologies Corporation | JT06RT-10-5S-LC vs MS27473T10Z05S |
MS27473T10F5S-LC | MIL Series Connector, | Aero-Electric Connector Inc | JT06RT-10-5S-LC vs MS27473T10F5S-LC |
JT06RT-10-5S(023) | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | JT06RT-10-5S-LC vs JT06RT-10-5S(023) |
JT06RT10-5S(005) | JT06RT10-5S(005), | Amphenol Corporation | JT06RT-10-5S-LC vs JT06RT10-5S(005) |
MS27473T10F5S | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | JT06RT-10-5S-LC vs MS27473T10F5S |
JT06RT-10-5S(023)LC | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | JT06RT-10-5S-LC vs JT06RT-10-5S(023)LC |
MS27473T10F5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | JT06RT-10-5S-LC vs MS27473T10F5S |