Part Details for JT06RE-18-96PD by Amphenol Corporation
Overview of JT06RE-18-96PD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3896PDRYT | Texas Instruments | Single-Channel Ultra-Small Adjustable Supervisory Circuit With Active-Low Push-Pull Output 6-SON -40 to 125 | |
TPS3896PDRYR | Texas Instruments | Single-Channel Ultra-Small Adjustable Supervisory Circuit With Active-Low Push-Pull Output 6-SON -40 to 125 |
Price & Stock for JT06RE-18-96PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT06RE-18-96PD
|
Avnet Americas | Conn Subminiature Cylindrical PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: JT06RE-18-96PD) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$183.0825 | Buy Now |
Part Details for JT06RE-18-96PD
JT06RE-18-96PD CAD Models
JT06RE-18-96PD Part Data Attributes
|
JT06RE-18-96PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT06RE-18-96PD
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-251415-12H | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |