Part Details for JT02RE-10-98P by Amphenol Aerospace
Overview of JT02RE-10-98P by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT02RE-10-98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8099
|
Newark | Mil Series Connector, 6 Contact(S) |Amphenol Aerospace JT02RE-10-98P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$71.3000 / $84.8000 | Buy Now |
DISTI #
3937-JT02RE-10-98P-ND
|
DigiKey | RECEPT Min Qty: 14 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1178-JT02RE-10-98P-ND
|
DigiKey | RECEPT Min Qty: 14 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.2236 | Buy Now |
|
Onlinecomponents.com | Bayonet Coupled Crimp Circular Connector - 6 Position - Shell Size-Insert 10-98 - Male Pins - Box Mount Receptacle -Environmental Sealed. RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
|
Quest Components | 17 |
|
$134.4000 / $168.0000 | Buy Now |