Part Details for JT028-YG-CS by Mallory Sonalert Products Inc
Overview of JT028-YG-CS by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for JT028-YG-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3217
|
Newark | Stack Light, Yel/Grn, 2 Stack, 24V, No. Of Stacks/Tiers:2, Module Lens Colour:Green, Yellow, Supply Voltage Vac:28V, Supply Voltage Vdc:28V, Visual Signal Type:Continuous, Tones:-, Lens Diameter:79Mm, Ip/Nema Rating:Nema 12 Rohs Compliant: Yes |Mallory JT028-YG-CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.0900 / $144.7100 | Buy Now |
DISTI #
458-1516-ND
|
DigiKey | COMPLETE UNIT GR/YL STEADY 2STK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.4500 | Buy Now |
DISTI #
539-JT028-YG-CS
|
Mouser Electronics | LED Panel Mount Indicators STK LIGHT Y/G CONT POLE RoHS: Compliant | 0 |
|
$128.8000 / $132.2800 | Order Now |
DISTI #
70767638
|
RS | STACK LIGHT 16-28AC/DC YLW/GRN CONT POLE ROHS UL STK | Mallory Sonalert JT028-YG-CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.4600 / $157.2200 | Buy Now |
DISTI #
000000000005423415
|
Sager | LED Panel Mount Indicators STK LIGHT Y/G CONT POLE Min Qty: 1 | 0 |
|
$119.4900 / $122.7600 | Buy Now |